Add To Favorites
Photo Not Available
DEM9SEA101 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DEM9SEA101-ND
Copy   DEM9SEA101-ND
Quantity Available Supplier Direct Ship : 6,768
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEM9SEA101

Copy   DEM9SEA101
Description CONN DSUB RCPT 9POS PNL MNT SLDR
Copy   CONN DSUB RCPT 9POS PNL MNT SLDR
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEM-9P - ITT Cannon, LLC | 1003-1861-ND DigiKey Electronics
  • DEM-9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $7.22000
  • 1003-1861-ND
  • Photo Not Available
  • DEM9PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.79000
  • IDEM9PA183-ND
  • Photo Not Available
  • DEM9PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $17.32000
  • DEM9PF225-ND
  • Photo Not Available
  • DEM-9P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.69000
  • DEM-9P-K87-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.27000 $30.27
5 26.46600 $132.33
10 25.78700 $257.87
25 24.29400 $607.35
50 22.66520 $1,133.26

Submit a request for quotation on quantities greater than those displayed.

18:30:23 9/19/2018