Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDEM5W1SE-ND
Quantity Available Supplier Direct Ship : 686
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEM5W1SE

Description CONN DSUB RCPT 5POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (4 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (4 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E) - 5W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DEM5W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $6.47000
  • IDEM5W1P-ND
  • Photo Not Available
  • DEM-5W1P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.30000
  • DEM-5W1P-K127-ND
  • Photo Not Available
  • DEM-5W1P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $8.30000
  • DEM-5W1P-A191-K87-ND
  • Photo Not Available
  • DEM-5W1P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 5POS PNL MNT
  • Unit Price $6.15000
  • DEM-5W1P-K87-ND
Additional Resources
Standard Package ? 1
Other Names IDEM5W1SE

14:16:25 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.88000 $12.88
5 11.15000 $55.75
10 10.98300 $109.83
25 10.36960 $259.24
50 10.31380 $515.69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback