Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEM-9P-F-ND
Quantity Available Supplier Direct Ship : 1,330
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEM-9P-F

Description CONN D-SUB PLUG 9POS R/A SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Documents & Media
Datasheets DEM-9P-F
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053516-0608
535160608
DEM9PF
IDEM9PF
IDEM9PF-ND

19:26:43 6/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.04000 $13.04
5 11.28600 $56.43
10 11.11700 $111.17
25 10.49600 $262.40
50 10.43960 $521.98

Submit a request for quotation on quantities greater than those displayed.

Send Feedback