Add To Favorites
Photo Not Available
DEM-9P-B 9 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.27000 $14.27
5 12.35600 $61.78
10 12.17100 $121.71
25 11.49120 $287.28
50 11.42940 $571.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DEM-9P-B-ND
Copy   DEM-9P-B-ND
Quantity Available Supplier Direct Ship : 763
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEM-9P-B

Copy   DEM-9P-B
Description CONN DSUB PLUG 9POS PNL MNT SLDR
Copy   CONN DSUB PLUG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Copy   9 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DEM-9S - ITT Cannon, LLC | 1003-1862-ND DigiKey Electronics
  • DEM-9S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $8.83000
  • 1003-1862-ND
  • Photo Not Available
  • DEM9SA183
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $7.07000
  • IDEM9SA183-ND
  • Photo Not Available
  • DEM-9S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $6.97000
  • DEM-9S-A197-ND
  • Photo Not Available
  • DEME9SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $12.35000
  • IDEME9SA197-ND
Additional Resources
Standard Package ? 1
Other Names 053516-0055
535160055
DEM9PB
IDEM9PB
IDEM9PB-ND

14:28:26 12/17/2018