Add To Favorites
Photo Not Available
DEK9S-F179 9 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number IDEK9S-F179-ND
Copy   IDEK9S-F179-ND
Quantity Available Supplier Direct Ship : 769
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DEK9S-F179

Copy   DEK9S-F179
Description CONN D-SUB RCPT 9POS PNL MNT WW
Copy   CONN D-SUB RCPT 9POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DE-9P-K87 - ITT Cannon, LLC | 1003-1884-ND DigiKey Electronics
  • DE-9P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.10000
  • 1003-1884-ND
  • Photo Not Available
  • DE9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.12000
  • IDE9P-ND
  • Photo Not Available
  • DE-9P-A190-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $12.15000
  • DE-9P-A190-K87-ND
  • Photo Not Available
  • DEE9PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $10.70000
  • IDEE9PK87-ND
Additional Resources
Standard Package ? 1
Other Names DEK9SF179
IDEK9S-F179
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.76000 $18.76
5 16.24000 $81.20
10 13.96500 $139.65
25 12.39880 $309.97
50 11.63640 $581.82

Submit a request for quotation on quantities greater than those displayed.

18:38:32 9/22/2018