Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DEF9PV-ND
Quantity Available Supplier Direct Ship : 239
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DEF9PV

Description CONN DSUB PLUG 9POS PNL MNT SLDR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

08:50:24 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.51000 $15.51
5 13.42600 $67.13
10 13.22500 $132.25
25 12.48600 $312.15
50 12.41900 $620.95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback