Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDE9SVA101-ND
Quantity Available Supplier Direct Ship : 173
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DE9SVA101

Description CONN DSUB RCPT 9POS PNL MNT SLDR
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDE9SVA101

23:07:04 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.88000 $22.88
5 20.00800 $100.04
10 19.49400 $194.94
25 18.36560 $459.14
50 17.13420 $856.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback