Photo Not Available
DE44994-14 9 Position One Piece Backshell Connector 180° Unshielded
Product Overview
Digi-Key Part Number DE44994-14-ND
Copy   DE44994-14-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE44994-14

Copy   DE44994-14
Description DSUB DE ROUND C/C ROHS
Copy   DSUB DE ROUND C/C ROHS
Detailed Description

9 Position One Piece Backshell Connector 180° Unshielded

Copy   9 Position One Piece Backshell Connector  180° Unshielded
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series -
Part Status Active
Accessory Type One Piece Backshell
Number of Positions 9
Cable Type Round
Cable Exit 180°
Shielding Unshielded
Material Metal, Carbon Steel
Plating Yellow Chromate over Cadmium
Hardware Assembly Hardware, Cable Clamp
Features -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

21:54:15 12/15/2018