Add To Favorites
Photo Not Available
DE-9S-A190-A197 9 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.18000 $14.18
5 12.28000 $61.40
10 12.09600 $120.96
25 11.42040 $285.51
50 11.35900 $567.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DE-9S-A190-A197-ND
Copy   DE-9S-A190-A197-ND
Quantity Available Supplier Direct Ship : 340
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DE-9S-A190-A197

Copy   DE-9S-A190-A197
Description CONN D-SUB RCPT 9POS PNL MNT
Copy   CONN D-SUB RCPT 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy   9 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DE-9S-A190-A197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DE-9P-K87 - ITT Cannon, LLC | 1003-1884-ND DigiKey Electronics
  • DE-9P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.10000
  • 1003-1884-ND
  • Photo Not Available
  • DE-9P-A190-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $12.15000
  • DE-9P-A190-K87-ND
  • Photo Not Available
  • DE9P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $6.68000
  • IDE9P-ND
  • Photo Not Available
  • DE-9P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 9POS PNL MNT
  • Unit Price $12.15000
  • DE-9P-A191-K87-ND
Additional Resources
Standard Package ? 1
Other Names '1210733281D
121073-3281 D
DE9SA190A197
IDE9SA190A197
IDE9SA190A197-ND

13:19:34 12/18/2018