USD
Favorite

Price & Procurement
252 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.61000 $13.61
10 12.37600 $123.76
100 10.51960 $1,051.96
250 9.59140 $2,397.85
500 8.97260 $4,486.30
1,000 8.23004 $8,230.04

Submit a request for quotation on quantities greater than those displayed.

DE-9S-1AFN-A191-A197

Datasheet
Digi-Key Part Number 1003-3017-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DE-9S-1AFN-A191-A197
Copy  
Description CONN D-SUB RCPT 9POS R/A PCB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

9 Position D-Sub Receptacle, Female Sockets Connector

Copy  
Documents & Media
Datasheets D Sub Conn Catalog
Online Catalog Original D Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging Bulk 
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 9
Number of Rows 2
Shell Size, Connector Layout 1 (DE, E)
Contact Type Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Mounting Brackets
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DE-9S-1A2N-A197

CONN D-SUB RCPT 9POS R/A PCB

ITT Cannon, LLC

$9.91000 Details
Additional Resources
Standard Package 84
Other Names 1003-3017
121073-4046 D