Add To Favorites
Photo Not Available
DDY50SA197 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.57000 $30.57
5 26.72800 $133.64
10 22.73700 $227.37
25 20.14120 $503.53
50 17.73200 $886.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDY50SA197-ND
Copy   IDDY50SA197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDY50SA197

Copy   DDY50SA197
Description CONN D-SUB RCPT 50POS PNL MNT
Copy   CONN D-SUB RCPT 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDY50SA197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Original D
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Thermoplastic
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DD-50P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $23.89000
  • DD-50P-K87-ND
  • Photo Not Available
  • DDK50PU
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50P PNL MNT SLDR
  • Unit Price $65.61000
  • IDDK50PU-ND
  • Photo Not Available
  • DD50P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $23.94000
  • IDD50P-ND
  • Photo Not Available
  • DD19606-2
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $23.94000
  • IDD19606-2-ND
Additional Resources
Standard Package ? 1
Other Names IDDY50SA197

00:35:11 2/21/2019