Add To Favorites
Photo Not Available
DDUE50P 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.58000 $29.58
5 25.86600 $129.33
10 25.20400 $252.04
25 23.74440 $593.61
50 22.15260 $1,107.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDUE50P-ND
Copy   DDUE50P-ND
Quantity Available Supplier Direct Ship : 1,207
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDUE50P

Copy   DDUE50P
Description CONN D-SUB PLUG 50POS PNL MNT
Copy   CONN D-SUB PLUG 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DDUE50P Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Termination Crimp
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDU50SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $56.46000
  • IDDU50SA197-ND
  • Photo Not Available
  • DDU50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $56.41000
  • IDDU50S-ND
  • Photo Not Available
  • DDU50SBFA176
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $195.97000
  • IDDU50SBFA176-ND
  • Photo Not Available
  • DDUF50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $61.16000
  • IDDUF50S-ND
Additional Resources
Standard Package ? 1

05:38:57 1/23/2019