Add To Favorites
Photo Not Available
DDU50PK87 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.75000 $23.75
5 20.77200 $103.86
10 20.23900 $202.39
25 19.06720 $476.68
50 17.78880 $889.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDU50PK87-ND
Copy   DDU50PK87-ND
Quantity Available Supplier Direct Ship : 767
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDU50PK87

Copy   DDU50PK87
Description CONN D-SUB PLUG 50POS PNL MNT
Copy   CONN D-SUB PLUG 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DDU50PK87 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*U
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Crimp
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Stamped
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Mating Products
  • Photo Not Available
  • DDU50SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $54.21000
  • IDDU50SA197-ND
  • Photo Not Available
  • DDU50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $53.93000
  • IDDU50S-ND
  • Photo Not Available
  • DDUE50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $60.98000
  • IDDUE50S-ND
  • Photo Not Available
  • DDUF50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $58.12000
  • IDDUF50S-ND
Additional Resources
Standard Package ? 1

17:21:39 12/15/2018