Add To Favorites
Photo Not Available
DDMZ36C4SNA101 36 (32 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.08000 $88.08
5 82.60200 $413.01
10 71.19400 $711.94
25 67.08640 $1,677.16
50 63.43540 $3,171.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMZ36C4SNA101-ND
Copy   DDMZ36C4SNA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMZ36C4SNA101

Copy   DDMZ36C4SNA101
Description CONN D-SUB RCPT 36P PNL MNT SLDR
Copy   CONN D-SUB RCPT 36P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 (32 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   36 (32 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 36 (32 + 4 Coax)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDM36W4PA190
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $38.76000
  • IDDM36W4PA190-ND
  • Photo Not Available
  • DDMK36W4PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $21.28000
  • IDDMK36W4PK87-ND
  • Photo Not Available
  • DDM-36W4P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $38.71000
  • DDM-36W4P-A191-K87-ND
  • Photo Not Available
  • DDM36W4P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $20.93000
  • IDDM36W4P-ND
Additional Resources
Standard Package ? 1

19:13:25 10/20/2018