Add To Favorites
Photo Not Available
DDMY-50S-A197 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.96000 $29.96
5 26.19400 $130.97
10 22.28100 $222.81
25 19.73840 $493.46
50 17.37800 $868.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMY-50S-A197-ND
Copy   DDMY-50S-A197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMY-50S-A197

Copy   DDMY-50S-A197
Description CONN D-SUB RCPT 50POS PNL MNT
Copy   CONN D-SUB RCPT 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDMY50SA197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DDM-50P - ITT Cannon, LLC | 1003-1856-ND DigiKey Electronics
  • DDM-50P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $22.35000
  • 1003-1856-ND
  • Photo Not Available
  • DDMZ50PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50P PNL MNT SLDR
  • Unit Price $43.01000
  • DDMZ50PNK87-ND
  • Photo Not Available
  • DDM-50P-Z
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50P PNL MNT SLDR
  • Unit Price $54.08000
  • DDM-50P-Z-ND
  • Photo Not Available
  • DDM50PDA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS R/A SOLDER
  • Unit Price $87.86000
  • IDDM50PDA101-ND
Additional Resources
Standard Package ? 1
Other Names 053515-1640
535151640
DDMY50SA197
IDDMY50SA197
IDDMY50SA197-ND

02:54:44 1/21/2019