Add To Favorites
Photo Not Available
DDMY-43W2S-A197 43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.13000 $29.13
5 25.46800 $127.34
10 21.66600 $216.66
25 19.19240 $479.81
50 16.89700 $844.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMY-43W2S-A197-ND
Copy   DDMY-43W2S-A197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMY-43W2S-A197

Copy   DDMY-43W2S-A197
Description CONN D-SUB RCPT 43POS PNL MNT
Copy   CONN D-SUB RCPT 43POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDMY-43W2S-A197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 43 (41 + 2 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 43W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDM-43W2P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $47.82000
  • DDM-43W2P-K127-ND
  • Photo Not Available
  • DDM-43W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $24.49000
  • DDM-43W2P-K87-ND
  • Photo Not Available
  • DDME-43W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $29.33000
  • DDME-43W2P-K87-ND
  • Photo Not Available
  • DDMZ43X2PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43P PNL MNT SLDR
  • Unit Price $65.33000
  • DDMZ43X2PNK87-ND
Additional Resources
Standard Package ? 1
Other Names 053515-1632
535151632
DDMY43W2SA197
IDDMY43W2SA197
IDDMY43W2SA197-ND

02:52:14 12/19/2018