Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMY-24W7S-A197-ND
Quantity Available Supplier Direct Ship : 1,248
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DDMY-24W7S-A197

Description CONN D-SUB RCPT 24POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DDMY-24W7S-A197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DDM-24W7P-K87 - ITT Cannon, LLC | 1003-1075-ND DigiKey Electronics
  • DDM-24W7P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $19.82000
  • 1003-1075-ND
  • Photo Not Available
  • DDMZ24X7PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24P PNL MNT SLDR
  • Unit Price $90.41000
  • DDMZ24X7PNK87-ND
  • Photo Not Available
  • DDMG-24H7P-J-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS R/A SOLDER
  • Unit Price $76.91000
  • DDMG-24H7P-J-K87-ND
  • Photo Not Available
  • DDM24W7P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $13.72000
  • IDDM24W7P-ND
Additional Resources
Standard Package ? 1
Other Names 053515-1624
535151624
DDMY24W7SA197
IDDMY24W7SA197
IDDMY24W7SA197-ND

20:08:26 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
5 15.77000 $78.85
10 13.56100 $135.61
25 12.03960 $300.99
50 11.29980 $564.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback