Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMP36X4PJK87-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDMP36X4PJK87

Description CONN D-SUB PLUG 36POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 (32 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 36 (32 + 4 Coax)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDM36W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $20.51000
  • IDDM36W4S-ND
  • Photo Not Available
  • DDM36W4SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $362.38000
  • IDDM36W4SNMB-ND
  • Photo Not Available
  • DDMY-36W4S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $24.13000
  • DDMY-36W4S-A197-ND
  • Photo Not Available
  • DDMK36W4SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $20.56000
  • IDDMK36W4SA197-ND
Additional Resources
Standard Package ? 1

02:00:36 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.42000 $96.42
5 91.12000 $455.60
10 81.05500 $810.55
25 76.81680 $1,920.42
50 72.57840 $3,628.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback