Add To Favorites
Photo Not Available
DDMMN24X7SN 24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.17000 $88.17
5 82.69000 $413.45
10 71.26900 $712.69
25 67.15680 $1,678.92
50 63.50220 $3,175.11

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMMN24X7SN-ND
Copy   DDMMN24X7SN-ND
Quantity Available Supplier Direct Ship : 145
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMMN24X7SN

Copy   DDMMN24X7SN
Description CONN D-SUB RCPT 24P PNL MNT SLDR
Copy   CONN D-SUB RCPT 24P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDMMN24X7SN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Coax)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDMMY-24W7P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $38.76000
  • DDMMY-24W7P-A101-ND
  • Photo Not Available
  • DDMM24W7P-F16
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $24.57000
  • IDDMM24W7P-F16-ND
  • Photo Not Available
  • DDMME-24W7P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $27.74000
  • DDMME-24W7P-ND
  • Photo Not Available
  • DDMM24W7PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $37.28000
  • DDMM24W7PF225-ND
Additional Resources
Standard Package ? 1

20:39:47 12/10/2018