Add To Favorites
Photo Not Available
DDMMG36X4PJ 36 (32 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 119.93000 $119.93
5 114.15400 $570.77
10 105.48400 $1,054.84
25 102.59360 $2,564.84
50 96.81360 $4,840.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMMG36X4PJ-ND
Copy   DDMMG36X4PJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMMG36X4PJ

Copy   DDMMG36X4PJ
Description CONN D-SUB PLUG 36POS R/A SOLDER
Copy   CONN D-SUB PLUG 36POS R/A SOLDER
Detailed Description

36 (32 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Copy   36 (32 + 4 Coax) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 36 (32 + 4 Coax)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMM36W4SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $44.02000
  • IDDMM36W4SA197-ND
  • Photo Not Available
  • DDMM36W4SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $422.30000
  • IDDMM36W4SNMB-ND
  • Photo Not Available
  • DDMME36W4SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $56.50000
  • DDMME36W4SA101-ND
  • Photo Not Available
  • DDMM36W4SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $64.33000
  • DDMM36W4SF225-ND
Additional Resources
Standard Package ? 1

15:36:33 12/14/2018