Add To Favorites
Photo Not Available
DDMMD36H4PJ 36 (32 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.61000 $118.61
5 112.89000 $564.45
10 104.31600 $1,043.16
25 101.45760 $2,536.44
50 95.74160 $4,787.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMMD36H4PJ-ND
Copy   DDMMD36H4PJ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMMD36H4PJ

Copy   DDMMD36H4PJ
Description CONN D-SUB PLUG 36POS R/A SOLDER
Copy   CONN D-SUB PLUG 36POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

36 (32 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   36 (32 + 4 Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 36 (32 + 4 Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A, 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMM36W4SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $44.02000
  • IDDMM36W4SA197-ND
  • Photo Not Available
  • DDMME-36W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $48.66000
  • DDMME-36W4S-ND
  • Photo Not Available
  • DDMM36W4SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $436.86000
  • IDDMM36W4SNMB-ND
  • Photo Not Available
  • DDMME36W4SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 36POS PNL MNT
  • Unit Price $56.50000
  • DDMME36W4SA101-ND
Additional Resources
Standard Package ? 1

02:46:16 1/21/2019