Add To Favorites
Photo Not Available
DDMM50PF179AA101 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.75000 $118.75
5 112.57200 $562.86
10 91.08800 $910.88
25 86.29360 $2,157.34
50 81.49940 $4,074.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDMM50PF179AA101-ND
Copy   IDDMM50PF179AA101-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM50PF179AA101

Copy   DDMM50PF179AA101
Description CONN D-SUB PLUG 50POS PNL MNT WW
Copy   CONN D-SUB PLUG 50POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DDMM50PF179AA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDMM-50S - ITT Cannon, LLC | 1003-1063-ND DigiKey Electronics
  • DDMM-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $32.71000
  • 1003-1063-ND
  • Photo Not Available
  • DDMM50SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $75.73000
  • IDDMM50SF225-ND
  • Photo Not Available
  • DDMM50SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $56.97000
  • IDDMM50SA101-ND
  • Photo Not Available
  • DDMME50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $65.75000
  • IDDMME50S-ND
Additional Resources
Standard Package ? 1
Other Names IDDMM50PF179AA101

11:59:02 1/21/2019