Add To Favorites
Photo Not Available
DDMM24W7SZ 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.39000 $40.39
5 35.45600 $177.28
10 34.54200 $345.42
25 32.34840 $808.71
50 30.15540 $1,507.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDMM24W7SZ-ND
Copy   IDDMM24W7SZ-ND
Quantity Available Supplier Direct Ship : 1,709
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM24W7SZ

Copy   DDMM24W7SZ
Description CONN D-SUB RCPT 24P PNL MNT SLDR
Copy   CONN D-SUB RCPT 24P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMMY-24W7P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $39.96000
  • DDMMY-24W7P-A101-ND
  • Photo Not Available
  • DDMME-24W7P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $28.86000
  • DDMME-24W7P-ND
  • Photo Not Available
  • DDMM24W7PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $37.28000
  • DDMM24W7PF225-ND
  • Photo Not Available
  • DDMM24W7P-F16
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $25.57000
  • IDDMM24W7P-F16-ND
Additional Resources
Standard Package ? 1
Other Names IDDMM24W7SZ

21:44:33 1/20/2019