Add To Favorites
Photo Not Available
DDMM24W7PM 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDDMM24W7PM-ND
Copy   IDDMM24W7PM-ND
Quantity Available Supplier Direct Ship : 2,125
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM24W7PM

Copy   DDMM24W7PM
Description CONN D-SUB PLUG 24P PNL MNT SLDR
Copy   CONN D-SUB PLUG 24P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMM-24W7S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $33.05000
  • DDMM-24W7S-A101-ND
  • Photo Not Available
  • DDMM24W7SF235A
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $44.11000
  • DDMM24W7SF235A-ND
  • Photo Not Available
  • DDMM24W7SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $26.36000
  • IDDMM24W7SA197-ND
  • Photo Not Available
  • DDMM24W7SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $257.31000
  • IDDMM24W7SNMB-ND
Additional Resources
Standard Package ? 1
Other Names IDDMM24W7PM
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.44000 $31.44
5 27.49600 $137.48
10 26.79000 $267.90
25 25.23920 $630.98
50 23.54700 $1,177.35

Submit a request for quotation on quantities greater than those displayed.

23:29:50 9/23/2018