Add To Favorites
Photo Not Available
DDMM24W7PK75 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DDMM24W7PK75-ND
Copy   DDMM24W7PK75-ND
Quantity Available Supplier Direct Ship : 2,170
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM24W7PK75

Copy   DDMM24W7PK75
Description CONN D-SUB PLUG 24POS PNL MNT
Copy   CONN D-SUB PLUG 24POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDMM-24W7S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $33.05000
  • DDMM-24W7S-A101-ND
  • Photo Not Available
  • DDMM24W7SF235A
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $44.11000
  • DDMM24W7SF235A-ND
  • Photo Not Available
  • DDMM24W7SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $26.36000
  • IDDMM24W7SA197-ND
  • Photo Not Available
  • DDMMP24H7SJ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS R/A SOLDER
  • Unit Price $114.76000
  • DDMMP24H7SJ-ND
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.24000 $30.24
5 26.44200 $132.21
10 22.49200 $224.92
25 19.92440 $498.11
50 17.54160 $877.08

Submit a request for quotation on quantities greater than those displayed.

06:48:26 9/19/2018