Add To Favorites
Photo Not Available
DDMM-50S-X 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 93.36000 $93.36
5 85.09400 $425.47
10 75.36900 $753.69
25 70.99240 $1,774.81
50 67.10260 $3,355.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMM-50S-X-ND
Copy   DDMM-50S-X-ND
Quantity Available Supplier Direct Ship : 88
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM-50S-X

Copy   DDMM-50S-X
Description CONN D-SUB RCPT 50P PNL MNT SLDR
Copy   CONN D-SUB RCPT 50P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDMM-50P - ITT Cannon, LLC | 1003-1062-ND DigiKey Electronics
  • DDMM-50P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $28.12000
  • 1003-1062-ND
  • Photo Not Available
  • DDMM50PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $62.68000
  • IDDMM50PF225-ND
  • Photo Not Available
  • DDMME50PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $57.18000
  • IDDMME50PK87-ND
  • Photo Not Available
  • DDMM50PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $53.77000
  • IDDMM50PA101-ND
Additional Resources
Standard Package ? 1
Other Names 051527-0027
515270027
DDMM50SX
IDDMM50SX
IDDMM50SX-ND

19:15:17 10/15/2018