Add To Favorites
Photo Not Available
DDMM-50P-F179A 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 109.34000 $109.34
5 107.45200 $537.26
10 95.51400 $955.14
25 90.48680 $2,262.17
50 85.45960 $4,272.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMM-50P-F179A-ND
Copy   DDMM-50P-F179A-ND
Quantity Available Supplier Direct Ship : 19
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM-50P-F179A

Copy   DDMM-50P-F179A
Description CONN D-SUB PLUG 50POS PNL MNT WW
Copy   CONN D-SUB PLUG 50POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DDMM50PF179A
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDMM-50S - ITT Cannon, LLC | 1003-1063-ND DigiKey Electronics
  • DDMM-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $32.71000
  • 1003-1063-ND
  • Photo Not Available
  • DDMM50SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $75.73000
  • IDDMM50SF225-ND
  • Photo Not Available
  • DDMM50SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $56.97000
  • IDDMM50SA101-ND
  • Photo Not Available
  • DDMME50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $65.75000
  • IDDMME50S-ND
Additional Resources
Standard Package ? 1
Other Names 051526-0101
515260101
DDMM50PF179A
IDDMM50PF179A
IDDMM50PF179A-ND

07:06:10 12/13/2018