Add To Favorites
Photo Not Available
DDMM-24W7S-A101 24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.05000 $33.05
5 28.90200 $144.51
10 24.58600 $245.86
25 21.78080 $544.52
50 19.17480 $958.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMM-24W7S-A101-ND
Copy   DDMM-24W7S-A101-ND
Quantity Available Supplier Direct Ship : 366
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMM-24W7S-A101

Copy   DDMM-24W7S-A101
Description CONN D-SUB RCPT 24POS PNL MNT
Copy   CONN D-SUB RCPT 24POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   24 (17 + 7 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDMM24W7SA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMM-24H7P-N
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24P PNL MNT SLDR
  • Unit Price $69.16000
  • DDMM-24H7P-N-ND
  • Photo Not Available
  • DDMMY-24W7P-A101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $38.76000
  • DDMMY-24W7P-A101-ND
  • Photo Not Available
  • DDMMC24H7PJK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS R/A SOLDER
  • Unit Price $100.26000
  • DDMMC24H7PJK87-ND
  • Photo Not Available
  • DDMMP24H7PJ
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS R/A SOLDER
  • Unit Price $112.00000
  • DDMMP24H7PJ-ND
You May Also Be Interested In
  • 8638PSS4005LF - Amphenol FCI | 609-1442-ND DigiKey Electronics
  • 8638PSS4005LF
  • Amphenol FCI
  • CONN CONTACT DSUB PWR SKT 8AWG
  • Unit Price $3.98000
  • 609-1442-ND
  • BZV55-C47,115 - Nexperia USA Inc. | 1727-3633-1-ND DigiKey Electronics
  • BZV55-C47,115
  • Nexperia USA Inc.
  • DIODE ZENER 47V 500MW SOD80C
  • Unit Price $0.20000
  • 1727-3633-1-ND
Additional Resources
Standard Package ? 1
Other Names 051527-0136
515270136
DDMM24W7SA101
IDDMM24W7SA101
IDDMM24W7SA101-ND

10:04:00 12/13/2018