Add To Favorites
Photo Not Available
DDMF43W2P 43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.52000 $30.52
5 26.68600 $133.43
10 22.69900 $226.99
25 20.10880 $502.72
50 17.70380 $885.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDMF43W2P-ND
Copy   IDDMF43W2P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMF43W2P

Copy   DDMF43W2P
Description CONN D-SUB PLUG 43POS PNL MNT
Copy   CONN D-SUB PLUG 43POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 43 (41 + 2 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 43W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDM43W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43POS PNL MNT
  • Unit Price $24.26000
  • IDDM43W2S-ND
  • Photo Not Available
  • DDM-43W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43POS PNL MNT
  • Unit Price $24.30000
  • DDM-43W2S-A197-ND
  • Photo Not Available
  • DDMC43X2SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43POS R/A SOLDER
  • Unit Price $74.42000
  • DDMC43X2SJA197-ND
  • Photo Not Available
  • DDMZ-43H2S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43P PNL MNT SLDR
  • Unit Price $64.68000
  • DDMZ-43H2S-N-A197-ND
Additional Resources
Standard Package ? 1
Other Names IDDMF43W2P

02:33:14 12/13/2018