Add To Favorites
Photo Not Available
DDMF24W7PR 24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.81000 $25.81
5 22.56600 $112.83
10 21.98700 $219.87
25 20.71400 $517.85
50 19.32520 $966.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDMF24W7PR-ND
Copy   IDDMF24W7PR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMF24W7PR

Copy   DDMF24W7PR
Description CONN D-SUB PLUG 24POS R/A SOLDER
Copy   CONN D-SUB PLUG 24POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 24 (17 + 7 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDM-24W7S-A197 - ITT Cannon, LLC | 1003-1076-ND DigiKey Electronics
  • DDM-24W7S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $20.64000
  • 1003-1076-ND
  • Photo Not Available
  • DDME-24W7S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $19.14000
  • DDME-24W7S-A197-ND
  • Photo Not Available
  • DDM24W7SA101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $20.71000
  • IDDM24W7SA101-ND
  • Photo Not Available
  • DDM24W7S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 24POS PNL MNT
  • Unit Price $13.73000
  • IDDM24W7S-ND
Additional Resources
Standard Package ? 1
Other Names IDDMF24W7PR

03:37:26 10/17/2018