Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMD36X4SJA197-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DDMD36X4SJA197

Description CONN D-SUB RCPT 36POS R/A SOLDER
Detailed Description

36 (32 + 4 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DDMD36X4SJA197 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 36 (32 + 4 Coax)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 36W4
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDM36W4PA190
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $35.39000
  • IDDM36W4PA190-ND
  • Photo Not Available
  • DDM-36W4P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $35.34000
  • DDM-36W4P-A191-K87-ND
  • Photo Not Available
  • DDM36W4PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $214.47000
  • IDDM36W4PNMBK52-ND
  • Photo Not Available
  • DDM36W4PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 36POS PNL MNT
  • Unit Price $160.27000
  • IDDM36W4PNM-ND
Additional Resources
Standard Package ? 1

02:33:42 8/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.09000 $99.09
5 90.31600 $451.58
10 79.99400 $799.94
25 75.34920 $1,883.73
50 71.22040 $3,561.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback