Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMC-24C7S-J-A197-ND
Quantity Available Supplier Direct Ship : 25
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DDMC-24C7S-J-A197

Description CONN D-SUB RCPT 24POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

24 (17 + 7 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DDMC24C7SJA197
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 24 (17 + 7 Coax)
Number of Rows 2
Shell Size, Connector Layout 5 (DD, D) - 24W7
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DDM-24W7P-K87 - ITT Cannon, LLC | 1003-1075-ND DigiKey Electronics
  • DDM-24W7P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $19.82000
  • 1003-1075-ND
  • Photo Not Available
  • DDM24W7P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $13.72000
  • IDDM24W7P-ND
  • Photo Not Available
  • DDM24W7PNM
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $119.16000
  • DDM24W7PNM-ND
  • Photo Not Available
  • DDMN24W7P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 24POS PNL MNT
  • Unit Price $24.10000
  • IDDMN24W7P-ND
Additional Resources
Standard Package ? 1
Other Names 053515-1366
535151366
DDMC24C7SJA197
IDDMC24C7SJA197
IDDMC24C7SJA197-ND

02:54:09 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.78000 $95.78
5 87.29600 $436.48
10 77.31900 $773.19
25 72.82920 $1,820.73
50 68.83860 $3,441.93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback