Add To Favorites
Photo Not Available
DDMAY50SA197F0 Plug for Male Contacts Housing D-Sub Connector 50 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.40000 $31.40
5 27.45400 $137.27
10 26.75000 $267.50
25 25.20160 $630.04
50 23.51200 $1,175.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMAY50SA197F0-ND
Copy   DDMAY50SA197F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMAY50SA197F0

Copy   DDMAY50SA197F0
Description CONN D-SUB HOUSING PLUG 50POS
Copy   CONN D-SUB HOUSING PLUG 50POS
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 50 Position

Copy   Plug for Male Contacts Housing D-Sub Connector 50 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

00:53:12 1/22/2019