USD
Favorite

Photo Not Available
DDMAMF50PF0A101 Plug for Male Contacts Housing D-Sub Connector 50 Position
Price & Procurement
Supplier Direct Ship : 56 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.80000 $42.80
5 37.57400 $187.87
10 36.60600 $366.06
25 34.28120 $857.03
50 31.95720 $1,597.86

Submit a request for quotation on quantities greater than those displayed.

DDMAMF50PF0A101

Digi-Key Part Number IDDMAMF50PF0A101-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DDMAMF50PF0A101
Copy  
Description CONN D-SUB HOUSING PLUG 50POS
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub Connector 50 Position

Copy  
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging Bulk 
Part Status Active
Connector Style D-Sub
Connector Type Plug for Male Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles 500
Dielectric Material Thermoplastic
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package 1
Other Names IDDMAMF50PF0A101