Add To Favorites
Photo Not Available
DDMAME50SNMB 50 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 125.12000 $125.12
5 119.08600 $595.43
10 110.04200 $1,100.42
25 107.02680 $2,675.67
50 100.99720 $5,049.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMAME50SNMB-ND
Copy   DDMAME50SNMB-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMAME50SNMB

Copy   DDMAME50SNMB
Description CONN D-SUB RCPT 50POS PNL MNT
Copy   CONN D-SUB RCPT 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Receptacle, Female Sockets Connector

Copy   50 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Crimp
Features -
Shell Material, Finish Brass, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDMAM-50P - ITT Cannon, LLC | 1003-1831-ND DigiKey Electronics
  • DDMAM-50P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $63.12000
  • 1003-1831-ND
  • Photo Not Available
  • DDMAM50PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $159.83000
  • IDDMAM50PNMBK52-ND
  • Photo Not Available
  • DDMAMP50P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS R/A CRIMP
  • Unit Price $71.85000
  • DDMAMP50P-ND
  • Photo Not Available
  • DDMAM50PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 50POS PNL MNT
  • Unit Price $66.49000
  • IDDMAM50PF225-ND
Additional Resources
Standard Package ? 1

09:59:46 12/14/2018