Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMAME50SA197F0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DDMAME50SA197F0

Description DSUB 50 F CRIMP F0 CLIN TIN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

09:12:02 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.82000 $25.82
5 22.57800 $112.89
10 21.99800 $219.98
25 20.72480 $518.12
50 19.33520 $966.76

Submit a request for quotation on quantities greater than those displayed.

Send Feedback