Add To Favorites
Photo Not Available
DDMAM50SA183F0 Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.53000 $26.53
5 23.20000 $116.00
10 22.60400 $226.04
25 21.29560 $532.39
50 19.86800 $993.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMAM50SA183F0-ND
Copy   DDMAM50SA183F0-ND
Quantity Available Supplier Direct Ship : 2,625
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMAM50SA183F0

Copy   DDMAM50SA183F0
Description CONN D-SUB HOUSING RCPT 50POS
Copy   CONN D-SUB HOUSING RCPT 50POS
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

10:06:12 1/18/2019