Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMAM50SA101F0-ND
Quantity Available Supplier Direct Ship : 1,704
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DDMAM50SA101F0

Description DSUB 50 F CRIMP F0 CAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MAM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

09:11:09 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.93000 $26.93
5 23.54600 $117.73
10 22.94300 $229.43
25 21.61440 $540.36
50 20.16520 $1,008.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback