Add To Favorites
Photo Not Available
DDMAE50SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Overview
Digi-Key Part Number DDMAE50SA197F0-ND
Copy   DDMAE50SA197F0-ND
Quantity Available Supplier Direct Ship : 3,560
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMAE50SA197F0

Copy   DDMAE50SA197F0
Description DSUB 50 F CRIMP F0 CLIN TIN
Copy   DSUB 50 F CRIMP F0 CLIN TIN
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.02000 $30.02
5 26.24800 $131.24
10 25.57400 $255.74
25 24.09360 $602.34
50 22.47820 $1,123.91

Submit a request for quotation on quantities greater than those displayed.

18:59:17 9/23/2018