Add To Favorites
Photo Not Available
DDMAE50PNMB 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.56000 $115.56
5 109.54800 $547.74
10 99.52900 $995.29
25 95.52120 $2,388.03
50 90.17740 $4,508.87

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDMAE50PNMB-ND
Copy   IDDMAE50PNMB-ND
Quantity Available Supplier Direct Ship : 5
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMAE50PNMB

Copy   DDMAE50PNMB
Description CONN D-SUB PLUG 50POS PNL MNT
Copy   CONN D-SUB PLUG 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Crimp
Features -
Shell Material, Finish Brass, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color -
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDMA-50S - ITT Cannon, LLC | 1003-1973-ND DigiKey Electronics
  • DDMA-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $66.96000
  • 1003-1973-ND
  • Photo Not Available
  • DDMA50SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $105.62000
  • DDMA50SNM-ND
  • Photo Not Available
  • DDMA50SK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $176.27000
  • DDMA50SK52-ND
  • Photo Not Available
  • DDMA50SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $72.41000
  • DDMA50SF225-ND
Additional Resources
Standard Package ? 1
Other Names IDDMAE50PNMB

15:52:21 10/18/2018