Add To Favorites
Photo Not Available
DDMAE50PF179A 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 129.27000 $129.27
5 123.04200 $615.21
10 101.29900 $1,012.99
25 97.22000 $2,430.50
50 91.78120 $4,589.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDMAE50PF179A-ND
Copy   IDDMAE50PF179A-ND
Quantity Available Supplier Direct Ship : 67
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMAE50PF179A

Copy   DDMAE50PF179A
Description CONN D-SUB PLUG 50POS PNL MNT WW
Copy   CONN D-SUB PLUG 50POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DDMAE50PF179A
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDMA-50S - ITT Cannon, LLC | 1003-1973-ND DigiKey Electronics
  • DDMA-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $66.96000
  • 1003-1973-ND
  • Photo Not Available
  • DDMA50SK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $274.76000
  • DDMA50SK52-ND
  • Photo Not Available
  • DDMA50SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $213.39000
  • DDMA50SNM-ND
  • Photo Not Available
  • DDMAF50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $64.91000
  • DDMAF50SPG-ND
Additional Resources
Standard Package ? 1
Other Names IDDMAE50PF179A

02:33:38 1/24/2019