Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDMA50SA197F16F0-ND
Quantity Available Supplier Direct Ship : 1,408
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 50 F CRIMP F0 TIN D/C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features Dust Cap
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
Additional Resources
Standard Package ? 1

20:36:59 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 23.00000 $23.00
5 20.11600 $100.58
10 19.60000 $196.00
25 18.46560 $461.64
50 17.22780 $861.39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback