Add To Favorites
Photo Not Available
DDMA50SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Overview
Digi-Key Part Number DDMA50SA197F0-ND
Copy   DDMA50SA197F0-ND
Quantity Available Supplier Direct Ship : 3,563
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMA50SA197F0

Copy   DDMA50SA197F0
Description DSUB 50 F CRIMP F0 TIN D/C
Copy   DSUB 50 F CRIMP F0 TIN D/C
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
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
1 22.40000 $22.40
5 19.39200 $96.96
10 19.10100 $191.01
25 18.03440 $450.86
50 17.93760 $896.88

Submit a request for quotation on quantities greater than those displayed.

06:11:09 9/26/2018