Add To Favorites
Photo Not Available
DDMA50SA101F0 Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.32000 $28.32
5 24.76400 $123.82
10 24.12800 $241.28
25 22.73120 $568.28
50 21.20740 $1,060.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDMA50SA101F0-ND
Copy   DDMA50SA101F0-ND
Quantity Available Supplier Direct Ship : 2,672
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDMA50SA101F0

Copy   DDMA50SA101F0
Description DSUB 50 F CRIMP F0 CAD
Copy   DSUB 50 F CRIMP F0 CAD
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 50 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 50 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1

23:20:02 11/16/2018