Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DDM50PK75-ND
Quantity Available Supplier Direct Ship : 2,216
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DDM50PK75

Description CONN D-SUB PLUG 50POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Documents & Media
Datasheets DDM50PK75 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDM-50S - ITT Cannon, LLC | 1003-1857-ND DigiKey Electronics
  • DDM-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $26.94000
  • 1003-1857-ND
  • Photo Not Available
  • DDM50SA176
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $35.77000
  • IDDM50SA176-ND
  • Photo Not Available
  • DDMG50SJK126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS R/A SOLDER
  • Unit Price $72.93000
  • DDMG50SJK126-ND
  • Photo Not Available
  • DDM-50S-E
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50P PNL MNT SLDR
  • Unit Price $98.85000
  • DDM-50S-E-ND
Additional Resources
Standard Package ? 1

02:36:52 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.26000 $31.26
5 27.33800 $136.69
10 23.25400 $232.54
25 20.59920 $514.98
50 18.13620 $906.81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback