Add To Favorites
Photo Not Available
DDM50PF179A-A101 50 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.82000 $118.82
5 112.63800 $563.19
10 91.14000 $911.40
25 81.75240 $2,043.81
50 77.24200 $3,862.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDM50PF179A-A101-ND
Copy   IDDM50PF179A-A101-ND
Quantity Available Supplier Direct Ship : 17
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM50PF179A-A101

Copy   DDM50PF179A-A101
Description CONN D-SUB PLUG 50POS PNL MNT WW
Copy   CONN D-SUB PLUG 50POS PNL MNT WW
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

50 Position D-Sub Plug, Male Pins Connector

Copy   50 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DDM50PF179A-A101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 50
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Wire Wrap
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DDM-50S - ITT Cannon, LLC | 1003-1857-ND DigiKey Electronics
  • DDM-50S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $26.94000
  • 1003-1857-ND
  • Photo Not Available
  • DDM50SA176
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $41.37000
  • IDDM50SA176-ND
  • Photo Not Available
  • DDM-50S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $24.17000
  • DDM-50S-A197-ND
  • Photo Not Available
  • DDMF50SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 50POS PNL MNT
  • Unit Price $29.96000
  • DDMF50SA197-ND
Additional Resources
Standard Package ? 1
Other Names DDM50PF179AA101
IDDM50PF179A-A101

02:34:57 12/13/2018