Add To Favorites
Photo Not Available
DDM47W1PK87 47 (46 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.18000 $25.18
5 22.02000 $110.10
10 19.42000 $194.20
25 17.24240 $431.06
50 16.18200 $809.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DDM47W1PK87-ND
Copy   DDM47W1PK87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM47W1PK87

Copy   DDM47W1PK87
Description CONN D-SUB PLUG 47POS PNL MNT
Copy   CONN D-SUB PLUG 47POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

47 (46 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   47 (46 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DDM47W1PK87 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 47 (46 + 1 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 47W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DDMP47H1SJK126
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 47POS R/A SOLDER
  • Unit Price $96.74000
  • DDMP47H1SJK126-ND
  • Photo Not Available
  • DDM47W1SNMB
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 47POS PNL MNT
  • Unit Price $580.29000
  • DDM47W1SNMB-ND
  • Photo Not Available
  • DDM47W1SNM
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 47POS PNL MNT
  • Unit Price $580.29000
  • DDM47W1SNM-ND
  • Photo Not Available
  • DDMP47C1SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 47POS R/A SOLDER
  • Unit Price $84.83000
  • DDMP47C1SJA197-ND
Additional Resources
Standard Package ? 1

15:33:23 12/11/2018