Add To Favorites
Photo Not Available
DDM43W2SA101 43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 31.26000 $31.26
5 27.34000 $136.70
10 23.25600 $232.56
25 20.60120 $515.03
50 18.13780 $906.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDDM43W2SA101-ND
Copy   IDDM43W2SA101-ND
Quantity Available Supplier Direct Ship : 350
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM43W2SA101

Copy   DDM43W2SA101
Description CONN D-SUB RCPT 43POS PNL MNT
Copy   CONN D-SUB RCPT 43POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DDM43W2SA101
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 43 (41 + 2 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 43W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDM-43W2P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $47.82000
  • DDM-43W2P-K127-ND
  • Photo Not Available
  • DDM-43W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $24.49000
  • DDM-43W2P-K87-ND
  • Photo Not Available
  • DDME-43W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $29.33000
  • DDME-43W2P-K87-ND
  • Photo Not Available
  • DDM43W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $24.53000
  • IDDM43W2P-ND
Additional Resources
Standard Package ? 1
Other Names IDDM43W2SA101

13:25:14 12/13/2018