Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDDM43W2S-ND
Quantity Available Supplier Direct Ship : 166
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DDM43W2S

Description CONN D-SUB RCPT 43POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DDM43W2S
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 43 (41 + 2 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 43W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDM-43W2P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $43.55000
  • DDM-43W2P-K127-ND
  • Photo Not Available
  • DDM-43W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $24.49000
  • DDM-43W2P-K87-ND
  • Photo Not Available
  • DDME-43W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $27.24000
  • DDME-43W2P-K87-ND
  • Photo Not Available
  • DDMY43W2PA190
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 43POS PNL MNT
  • Unit Price $48.01000
  • IDDMY43W2PA190-ND
Additional Resources
Standard Package ? 1
Other Names IDDM43W2S

16:20:23 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.79000 $22.79
5 19.92800 $99.64
10 17.57600 $175.76
25 15.60360 $390.09
50 14.64460 $732.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback