Add To Favorites
Photo Not Available
DDM43W2P 43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Product Overview
Digi-Key Part Number IDDM43W2P-ND
Copy   IDDM43W2P-ND
Quantity Available Supplier Direct Ship : 489
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DDM43W2P

Copy   DDM43W2P
Description CONN D-SUB PLUG 43POS PNL MNT
Copy   CONN D-SUB PLUG 43POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DDM43W2P
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 43 (41 + 2 Coax or Power)
Number of Rows 3
Shell Size, Connector Layout 5 (DD, D) - 43W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DDMZ-43H2S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43P PNL MNT SLDR
  • Unit Price $50.79000
  • DDMZ-43H2S-N-A197-ND
  • Photo Not Available
  • DDMC43X2SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43POS R/A SOLDER
  • Unit Price $74.42000
  • DDMC43X2SJA197-ND
  • Photo Not Available
  • DDM43W2S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43POS PNL MNT
  • Unit Price $22.79000
  • IDDM43W2S-ND
  • Photo Not Available
  • DDM-43W2S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 43POS PNL MNT
  • Unit Price $22.83000
  • DDM-43W2S-A197-ND
Additional Resources
Standard Package ? 1
Other Names IDDM43W2P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.53000 $24.53
5 21.45200 $107.26
10 18.92000 $189.20
25 16.79760 $419.94
50 15.76560 $788.28

Submit a request for quotation on quantities greater than those displayed.

23:41:01 9/23/2018